CB1005GK800T
vs
CZB2ASTE221P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.3 Ω
|
0.25 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.9 mm
|
Length |
1 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Output Impedance |
80 OHM Ω
|
220 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
0.5 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HIGH SPEED CHIP BEAD
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
TIN
|
|
|
|
Compare CB1005GK800T with alternatives
Compare CZB2ASTE221P with alternatives