CB1005GK301
vs
CBA3216GA601N4E
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
SAMWHA CAPACITOR GROUP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.45 Ω
|
0.5 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.9 mm
|
Length |
1 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
300 OHM Ω
|
600 OHM Ω
|
Rated Current |
0.4 A
|
0.1 A
|
Width |
0.5 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare CB1005GK301 with alternatives
Compare CBA3216GA601N4E with alternatives