CB05YTYN70 vs CB05YTYN150 feature comparison

CB05YTYN70 Viking Tech Corp

Buy Now Datasheet

CB05YTYN150 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VIKING TECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.1 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 7 OHM Ω 15 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.5 A 0.6 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare CB05YTYN70 with alternatives

Compare CB05YTYN150 with alternatives