CB05YTYN280 vs CB05YTYN50 feature comparison

CB05YTYN280 Viking Tech Corp

Buy Now Datasheet

CB05YTYN50 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VIKING TECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 28 OHM Ω 5 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.6 A 0.5 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare CB05YTYN280 with alternatives

Compare CB05YTYN50 with alternatives