CB05YTYN222 vs BBBK00201209272Y00 feature comparison

CB05YTYN222 Viking Tech Corp

Buy Now Datasheet

BBBK00201209272Y00 Chilisin Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP CHILISIN ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2200 OHM Ω 2700 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Width 1.25 mm 1.25 mm
Base Number Matches 2 4
Rohs Code Yes

Compare CB05YTYN222 with alternatives

Compare BBBK00201209272Y00 with alternatives