CB05YTYN120 vs HF50ACB201209-T feature comparison

CB05YTYN120 Viking Tech Corp

Buy Now Datasheet

HF50ACB201209-T TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VIKING TECH CORP TDK CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 12 OHM Ω 11 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.6 A 0.6 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN
Additional Feature L-TYPE CIRCUIT
Case Code 0805
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CB05YTYN120 with alternatives

Compare HF50ACB201209-T with alternatives