CB05YTYH301
vs
ACMS201209A601
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
VIKING TECH CORP
|
MAXECHO TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
0.9 mm
|
|
Length |
2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
300 OHM Ω
|
600 OHM Ω
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
2 A
|
2 A
|
Width |
1.25 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare CB05YTYH301 with alternatives
Compare ACMS201209A601 with alternatives