CB04YTYH391 vs LCMGA201208T221RG feature comparison

CB04YTYH391 Viking Tech Corp

Buy Now Datasheet

LCMGA201208T221RG TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP TAIYO YUDEN CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.06 Ω 0.06 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Height 1.1 mm 0.85 mm
Length 3.2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 390 OHM Ω 220 OHM Ω
Packing Method TR, 7 INCH TR, PAPER
Rated Current 2 A 2 A
Width 1.6 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Samacsys Manufacturer TAIYO YUDEN
Screening Level AEC-Q200

Compare CB04YTYH391 with alternatives

Compare LCMGA201208T221RG with alternatives