CB04YTYH102 vs MFBW1V1608-101-R feature comparison

CB04YTYH102 SEI Stackpole Electronics Inc

Buy Now Datasheet

MFBW1V1608-101-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature IMPEDANCE AT 50 MHZ
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 0.8 mm
JESD-609 Code e3
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 1000 OHM Ω 100 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 1.2 A 1 A
Terminal Finish Matte Tin (Sn)
Width 1.6 mm 0.8 mm
Base Number Matches 2 1
Factory Lead Time 12 Weeks
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare CB04YTYH102 with alternatives

Compare MFBW1V1608-101-R with alternatives