CB03YTYN070 vs CB03YTQH060 feature comparison

CB03YTYN070 Viking Tech Corp

Buy Now Datasheet

CB03YTQH060 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VIKING TECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Height 0.8 mm 0.95 mm
Length 1.6 mm 1.85 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 7 OHM Ω 6 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.5 A 0.5 A
Width 0.8 mm 1.1 mm
Base Number Matches 1 1

Compare CB03YTYN070 with alternatives

Compare CB03YTQH060 with alternatives