CB03YTYH750
vs
CB2012PM121E
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VIKING TECH CORP
|
SAMWHA CAPACITOR GROUP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.05 Ω
|
0.05 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
0.8 mm
|
1.25 mm
|
Length |
1.6 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
75 OHM Ω
|
120 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Rated Current |
2.5 A
|
2.5 A
|
Width |
0.8 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CB03YTYH750 with alternatives
Compare CB2012PM121E with alternatives