CB03YTQN070 vs BBBK00160808100Y00 feature comparison

CB03YTQN070 Viking Tech Corp

Buy Now Datasheet

BBBK00160808100Y00 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer VIKING TECH CORP YAGEO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.05 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 7 OHM Ω
Packing Method TR, 7 INCH
Rated Current 0.5 A
Width 0.8 mm
Base Number Matches 1 4
Rohs Code Yes

Compare CB03YTQN070 with alternatives