CAY16A-331J4LF vs CAY16-331J4 feature comparison

CAY16A-331J4LF Bourns Inc

Buy Now Datasheet

CAY16-331J4 Bourns Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
Factory Lead Time 12 Weeks
Construction Rectangular Chip
Element Power Dissipation 0.063 W 0.062 W
First Element Resistance 330 Ω 330 Ω
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.062 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 330 Ω 330 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 330 Ω
Size Code 1206 0612
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
Samacsys Manufacturer Bourns
Package Shape RECTANGULAR PACKAGE
Series CAY16(J4)