CAT9557HV4I-GT2
vs
PCF8574APWE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Part Package Code
QFN
TSSOP
Package Description
HVQCCN,
TSSOP, TSSOP20,.25
Pin Count
16
20
Manufacturer Package Code
510AE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.4 MHz
0.1 MHz
External Data Bus Width
JESD-30 Code
S-XQCC-N16
R-PDSO-G20
JESD-609 Code
e4
e4
Length
4 mm
6.5 mm
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of I/O Lines
8
8
Number of Ports
8
1
Number of Terminals
16
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC16,.16SQ,25
TSSOP20,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
0.8 mm
1.2 mm
Supply Current-Max
100 mA
0.1 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
2.3 V
2.5 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
4 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Compare CAT9557HV4I-GT2 with alternatives
Compare PCF8574APWE4 with alternatives