CAT93C86SA vs CAT93C86J-TE7 feature comparison

CAT93C86SA onsemi

Buy Now Datasheet

CAT93C86J-TE7 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 100
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1KX16 1KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type MICROWIRE MICROWIRE
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 8 1
Pbfree Code No
Write Cycle Time-Max (tWC) 10 ms

Compare CAT93C86SA with alternatives

Compare CAT93C86J-TE7 with alternatives