CAT93C86LA-1.8REVC
vs
CAT93C86LI-1.8REVC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Alternate Memory Width
8
8
Clock Frequency-Max (fCLK)
0.5 MHz
0.5 MHz
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
9.59 mm
9.59 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1KX16
1KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Serial Bus Type
MICROWIRE
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare CAT93C86LA-1.8REVC with alternatives
Compare CAT93C86LI-1.8REVC with alternatives