CAT93C76ZD4E-1.8TE13REVA
vs
CAT93C76ZD4E-1.8REVA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ON SEMICONDUCTOR
|
Part Package Code |
DFN
|
DFN
|
Package Description |
SON,
|
SON,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Alternate Memory Width |
8
|
8
|
Clock Frequency-Max (fCLK) |
3 MHz
|
3 MHz
|
JESD-30 Code |
S-XDSO-N8
|
S-XDSO-N8
|
JESD-609 Code |
e3
|
e3
|
Memory Density |
8192 bit
|
8192 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512X16
|
512X16
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SON
|
SON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Serial Bus Type |
MICROWIRE
|
MICROWIRE
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CAT93C76ZD4E-1.8TE13REVA with alternatives
Compare CAT93C76ZD4E-1.8REVA with alternatives