CAT93C66SE-TE13REVE vs AT93C66-10SI-2.7 feature comparison

CAT93C66SE-TE13REVE Catalyst Semiconductor

Buy Now Datasheet

AT93C66-10SI-2.7 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CATALYST SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 0.5 MHz 2 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm 4.9 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X16 256X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type MICROWIRE MICROWIRE
Supply Current-Max 0.003 mA 0.002 mA
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Additional Feature ALSO OPERATES AT 1MHZ FROM 2.7V-5.5V SUPPLY
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code SOP8,.25
Programming Voltage 5 V
Standby Current-Max 0.00003 A
Write Cycle Time-Max (tWC) 10 ms

Compare CAT93C66SE-TE13REVE with alternatives