CAT93C66LI-1.8 vs NM24C04LN feature comparison

CAT93C66LI-1.8 onsemi

Buy Now Datasheet

NM24C04LN Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION 16 BYTE PAGE WRITE; DATA RETENTION > 40 YEARS
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 0.25 MHz 0.1 MHz
Data Retention Time-Min 100 40
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.36 mm 9.817 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 4096 words
Number of Words Code 256 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256X16 4KX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Serial Bus Type MICROWIRE I2C
Standby Current-Max 0.00001 A 0.00001 A
Supply Current-Max 0.003 mA 0.001 mA
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Protection SOFTWARE
Base Number Matches 2 4
I2C Control Byte 1010DDMR
Write Cycle Time-Max (tWC) 15 ms

Compare CAT93C66LI-1.8 with alternatives

Compare NM24C04LN with alternatives