CAT93C56WI-1.8-GT3REVE vs CAT93C56WA-1.8T2REVE feature comparison

CAT93C56WI-1.8-GT3REVE Catalyst Semiconductor

Buy Now Datasheet

CAT93C56WA-1.8T2REVE onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description 0.150 INCH, GREEN, MS-012, SOIC-8 SOP,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 0.25 MHz 0.25 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.9 mm 4.9 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X16 128X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type MICROWIRE MICROWIRE
Supply Current-Max 0.001 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
parentfamilyid 2136427
kg CO2e/kg 12
Average Weight (mg) 66.775
CO2e (mg) 801.3
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Qualifications AEC-Q100
Write Cycle Time-Max (tWC) 10 ms

Compare CAT93C56WI-1.8-GT3REVE with alternatives

Compare CAT93C56WA-1.8T2REVE with alternatives