CAT93C46RLI-G
vs
24AA64FT-I/OT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
MICROCHIP TECHNOLOGY INC
Package Description
DIP-8
PLASTIC, SOT-23, 5 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
onsemi
Microchip
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
2 MHz
0.4 MHz
JESD-30 Code
R-PDIP-T8
R-PDSO-G5
JESD-609 Code
e4
e3
Length
9.27 mm
2.9 mm
Memory Density
1024 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
8
5
Number of Words
64 words
8192 words
Number of Words Code
64
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64X16
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
5.33 mm
1.45 mm
Serial Bus Type
MICROWIRE
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
1.55 mm
Base Number Matches
3
1
Part Package Code
SOT-23
Pin Count
5
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
Moisture Sensitivity Level
1
Number of Ports
1
Output Characteristics
OPEN-DRAIN
Package Equivalence Code
TSOP5/6,.11,37
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
TS 16949
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Time@Peak Reflow Temperature-Max (s)
40
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Compare 24AA64FT-I/OT with alternatives