CAT813ZI-GT3
vs
ASM1232LPF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ON SEMICONDUCTOR
Part Package Code
TSSOP
DIP
Package Description
3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8
DIP, DIP8,.3
Pin Count
8
8
Manufacturer Package Code
846AD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
e3/e6
Length
3 mm
9.59 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.19
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
5.33 mm
Supply Current-Max (Isup)
0.017 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN/TIN BISMUTH
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.65V
Width
3 mm
7.62 mm
Base Number Matches
2
3
Time@Peak Reflow Temperature-Max (s)
40
Compare CAT813ZI-GT3 with alternatives
Compare ASM1232LPF with alternatives