CAT811JTBI-T10 vs MAX692AMJA/883B feature comparison

CAT811JTBI-T10 Catalyst Semiconductor

Buy Now Datasheet

MAX692AMJA/883B Maxim Integrated Products

Buy Now Datasheet
Yes No
Transferred Transferred
CATALYST SEMICONDUCTOR INC MAXIM INTEGRATED PRODUCTS INC
SOT-143 DIP
TSOP, TO-253 DIP, DIP8,.3
4 8
unknown not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
YES NO
VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
R-PDSO-G4 R-GDIP-T8
e3 e0
2.9 mm 9.375 mm
1 1
1 1
1 1
4 8
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
TSOP DIP
TO-253 DIP8,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE IN-LINE
Not Qualified Not Qualified
1.12 mm 5.08 mm
0.02 mA 0.5 mA
5.5 V 5.5 V
1.2 V 1.2 V
5 V 5 V
YES NO
INDUSTRIAL MILITARY
MATTE TIN TIN LEAD
GULL WING THROUGH-HOLE
1.92 mm 2.54 mm
DUAL DUAL
+4V +4.4V
1.3 mm 7.62 mm
2 2
No
MIL-STD-883
CMOS

Compare CAT811JTBI-T10 with alternatives

Compare MAX692AMJA/883B with alternatives