CAT660ERD8 vs TC660CPA feature comparison

CAT660ERD8 onsemi

Buy Now Datasheet

TC660CPA Telcom Semiconductor Inc

Buy Now Datasheet
No
No
Obsolete Obsolete
ON SEMICONDUCTOR TELCOM SEMICONDUCTOR INC
DFN
HVSON, ,
8
compliant unknown
EAR99
8542.39.00.01
SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
5.5 V 5.5 V
1.5 V 1.5 V
5 V 5 V
S-XDSO-N8 R-PDIP-T8
e0
4 mm
1
1 1
8 8
85 °C 70 °C
-40 °C
UNSPECIFIED PLASTIC/EPOXY
HVSON DIP
SQUARE RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Not Qualified Not Qualified
0.8 mm
YES NO
DOUBLER INVERTER DOUBLER INVERTER
CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD
NO LEAD THROUGH-HOLE
0.8 mm
DUAL DUAL
4 mm
2 1
3 mA
90 kHz

Compare CAT660ERD8 with alternatives

Compare TC660CPA with alternatives