CAT660CSA-TE13 vs LT1054IS8#PBF feature comparison

CAT660CSA-TE13 onsemi

Buy Now Datasheet

LT1054IS8#PBF Linear Technology

Buy Now Datasheet
No
No Yes
Obsolete Transferred
ON SEMICONDUCTOR LINEAR TECHNOLOGY CORP
SOIC SOIC
0.150 INCH, SOIC-8 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
8 8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR REGULATOR
5.5 V 15 V
1.5 V 3.5 V
5 V 7 V
R-PDSO-G8 R-PDSO-G8
e0 e3
4.9 mm 4.9 mm
1 1
8 8
70 °C 85 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
1.75 mm 1.75 mm
YES YES
DOUBLER INVERTER DOUBLER INVERTER
CMOS BIPOLAR
COMMERCIAL INDUSTRIAL
TIN LEAD Matte Tin (Sn)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
2 2
S8
VOLTAGE-MODE
1
0.1 A
-5 V
SOP8,.25
260
40 kHz
30

Compare CAT660CSA-TE13 with alternatives

Compare LT1054IS8#PBF with alternatives