CAT6219-330TDGT3 vs MIC5528-3.3YMT-TR feature comparison

CAT6219-330TDGT3 Rochester Electronics LLC

Buy Now Datasheet

MIC5528-3.3YMT-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC MICROCHIP TECHNOLOGY INC
Part Package Code TSOT
Package Description VSSOP, TDFN-6
Pin Count 5
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 4.3 V
JESD-30 Code R-PDSO-G5 S-PDSO-N6
JESD-609 Code e4 e4
Length 2.9 mm 1.2 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.366 V 3.399 V
Output Voltage1-Min 3.234 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm 1.2 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Nom 0.26 V
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.01188%
Load Regulation-Max 0.065%
Number of Outputs 1
Package Equivalence Code SOLCC6,.05,16
Packing Method TR
Screening Level TS 16949
Voltage Tolerance-Max 3%

Compare MIC5528-3.3YMT-TR with alternatives