CAT5419BI-00-TE13
vs
CAT5419YI-10-TE13
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
BGA
TSSOP
Package Description
BGA-24
TSSOP,
Pin Count
24
24
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
NONVOLATILE MEMORY
Control Interface
2-WIRE SERIAL
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PBGA-B24
R-PDSO-G24
JESD-609 Code
e0
e3
Number of Functions
2
2
Number of Positions
64
64
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5 V
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
0.765 mm
1.1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
300 ppm/°C
300 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
BALL
GULL WING
Terminal Position
BOTTOM
DUAL
Total Resistance-Nom
100000 Ω
10000 Ω
Base Number Matches
2
2
Length
7.8 mm
Moisture Sensitivity Level
1
Terminal Pitch
0.65 mm
Width
4.4 mm
Compare CAT5419BI-00-TE13 with alternatives
Compare CAT5419YI-10-TE13 with alternatives