CAT5419BI-00-TE13 vs CAT5419BI-25 feature comparison

CAT5419BI-00-TE13 onsemi

Buy Now Datasheet

CAT5419BI-25 Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR CATALYST SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA-24 VFBGA, BGA24,4X6,20
Pin Count 24 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY
Control Interface 2-WIRE SERIAL 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PBGA-B24 R-PBGA-B24
JESD-609 Code e0 e0
Number of Functions 2 2
Number of Positions 64 64
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 0.765 mm 0.765 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Total Resistance-Nom 100000 Ω 2500 Ω
Base Number Matches 1 2
Package Equivalence Code BGA24,4X6,20
Terminal Pitch 0.5 mm

Compare CAT5419BI-00-TE13 with alternatives

Compare CAT5419BI-25 with alternatives