CAT5419BI-00 vs CAT5419JI-10 feature comparison

CAT5419BI-00 Catalyst Semiconductor

Buy Now Datasheet

CAT5419JI-10 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC CATALYST SEMICONDUCTOR INC
Part Package Code BGA SOIC
Package Description VFBGA, BGA24,4X6,20 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Interface 2-WIRE SERIAL 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PBGA-B24 R-PDSO-G24
JESD-609 Code e0 e0
Number of Functions 2 2
Number of Positions 64 64
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SOP
Package Equivalence Code BGA24,4X6,20 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 0.765 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position BOTTOM DUAL
Total Resistance-Nom 100000 Ω 10000 Ω
Base Number Matches 2 2
Length 15.4 mm
Moisture Sensitivity Level 1
Width 7.5 mm

Compare CAT5419BI-00 with alternatives

Compare CAT5419JI-10 with alternatives