CAT5411YI-10-TE13
vs
CAT5411WI-25-T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
ON SEMICONDUCTOR
Part Package Code
TSSOP
SOIC
Package Description
LSSOP, TSSOP24,.25
0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOIC-24
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Length
7.8 mm
15.3 mm
Moisture Sensitivity Level
1
3
Number of Functions
2
2
Number of Positions
64
64
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSSOP24,.25
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
3 V
6 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.25 mm
2.65 mm
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
300 ppm/°C
300 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
10000 Ω
2500 Ω
Width
4.4 mm
7.47 mm
Base Number Matches
2
2
Pbfree Code
Yes
Manufacturer Package Code
751BK
Peak Reflow Temperature (Cel)
260
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare CAT5411YI-10-TE13 with alternatives
Compare CAT5411WI-25-T1 with alternatives