CAT5411Y-25-TE13 vs CAT5411YI-50-T1 feature comparison

CAT5411Y-25-TE13 Catalyst Semiconductor

Buy Now Datasheet

CAT5411YI-50-T1 onsemi

Buy Now Datasheet
Yes Yes
Transferred Obsolete
CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
TSSOP TSSOP
LSSOP, TSSOP24,.25 TSSOP, TSSOP24,.25
24 24
unknown compliant
8542.39.00.01 8542.39.00.01
NONVOLATILE MEMORY NONVOLATILE MEMORY
3-WIRE SERIAL 3-WIRE SERIAL
DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
R-PDSO-G24 R-PDSO-G24
e3 e3
7.8 mm 7.8 mm
1 1
2 2
64 64
24 24
70 °C 85 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP TSSOP
TSSOP24,.25 TSSOP24,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
LINEAR LINEAR
20% 20%
3 V 3 V
1.25 mm 1.1 mm
3 V 3 V
YES YES
300 ppm/°C 300 ppm/°C
COMMERCIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
2500 Ω 50000 Ω
4.4 mm 4.4 mm
2 2
Yes

Compare CAT5411Y-25-TE13 with alternatives

Compare CAT5411YI-50-T1 with alternatives