CAT5411WI-50-T2 vs CAT5411WI50 feature comparison

CAT5411WI-50-T2 Catalyst Semiconductor

Buy Now Datasheet

CAT5411WI50 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SOP24,.4 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOIC-24
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 15.3 mm 15.3 mm
Moisture Sensitivity Level 1 3
Number of Functions 2 2
Number of Positions 64 64
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 3 V 6 V
Resistor Terminal Voltage-Min
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 50000 Ω 50000 Ω
Width 7.5 mm 7.47 mm
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 751BK
Peak Reflow Temperature (Cel) 260
Technology CMOS

Compare CAT5411WI-50-T2 with alternatives

Compare CAT5411WI50 with alternatives