CAT5409YI25 vs CAT5409YI-25-TE13 feature comparison

CAT5409YI25 onsemi

Buy Now Datasheet

CAT5409YI-25-TE13 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code TSSOP TSSOP
Package Description TSSOP-24 TSSOP,
Pin Count 24 24
Manufacturer Package Code 948AR
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface 2-WIRE SERIAL 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 7.8 mm 7.8 mm
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom
Number of Functions 4 4
Number of Positions 64 64
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 6 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 2500 Ω 2500 Ω
Width 4.4 mm 4.4 mm
Base Number Matches 1 2

Compare CAT5409YI25 with alternatives

Compare CAT5409YI-25-TE13 with alternatives