CAT5409YI-25
vs
CAT5409U-25
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ON SEMICONDUCTOR
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP,
|
TSSOP-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
compliant
|
compliant
|
Control Interface |
2-WIRE SERIAL
|
2-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e0
|
Length |
7.8 mm
|
7.8 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Positions |
64
|
64
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
20%
|
Resistor Terminal Voltage-Max |
5 V
|
5 V
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient-Nom |
300 ppm/°C
|
300 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Total Resistance-Nom |
2500 Ω
|
2500 Ω
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
4
|
2
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare CAT5409YI-25 with alternatives
Compare CAT5409U-25 with alternatives