CAT5401Y-25-TE13
vs
X9251UV24T1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CATALYST SEMICONDUCTOR INC
|
INTERSIL CORP
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
LSSOP, TSSOP24,.25
|
TSSOP, TSSOP24,.25
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
NONVOLATILE MEMORY
|
NONVOLATILE DATA REGISTERS
|
Control Interface |
3-WIRE SERIAL
|
INCREMENT/DECREMENT
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e3
|
Length |
7.8 mm
|
7.8 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Positions |
64
|
256
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP24,.25
|
TSSOP24,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
20%
|
Resistor Terminal Voltage-Max |
3 V
|
5 V
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
1.25 mm
|
1.2 mm
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Coefficient-Nom |
300 ppm/°C
|
300 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Resistance-Nom |
2500 Ω
|
50000 Ω
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Negative Supply Voltage-Nom |
|
|
|
|
|
Compare CAT5401Y-25-TE13 with alternatives
Compare X9251UV24T1 with alternatives