CAT5401WI50 vs X9250UV24Z feature comparison

CAT5401WI50 onsemi

Buy Now Datasheet

X9250UV24Z Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI INTERSIL CORP
Part Package Code SOIC TSSOP
Package Description SOIC-24 TSSOP, TSSOP24,.25
Pin Count 24 24
Manufacturer Package Code 751BK
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3
Length 15.3 mm 7.8 mm
Moisture Sensitivity Level 3
Number of Functions 4 4
Number of Positions 64 256
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP24,.4 TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 6 V 5.5 V
Resistor Terminal Voltage-Min -5.5 V
Seated Height-Max 2.65 mm 1.2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 50000 Ω 50000 Ω
Width 7.47 mm 4.4 mm
Base Number Matches 1 1
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CAT5401WI50 with alternatives

Compare X9250UV24Z with alternatives