CAT5259UI-50-TE13 vs CAT5259JI-00 feature comparison

CAT5259UI-50-TE13 Catalyst Semiconductor

Buy Now Datasheet

CAT5259JI-00 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC CATALYST SEMICONDUCTOR INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP24,.25 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface 2-WIRE SERIAL 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Length 7.8 mm 15.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Positions 256 256
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP24,.25 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 50000 Ω 100000 Ω
Width 4.4 mm 7.5 mm
Base Number Matches 2 2

Compare CAT5259UI-50-TE13 with alternatives

Compare CAT5259JI-00 with alternatives