CAT5251YI-00
vs
CAT5401YI-10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ON SEMICONDUCTOR
Part Package Code
TSSOP
TSSOP
Package Description
LEAD-FREE, TSSOP-24
TSSOP,
Pin Count
24
24
Reach Compliance Code
unknown
compliant
Additional Feature
NONVOLATILE MEMORY
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Length
7.8 mm
7.8 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Positions
256
64
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5 V
6 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
300 ppm/°C
300 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Total Resistance-Nom
100000 Ω
10000 Ω
Width
4.4 mm
4.4 mm
Base Number Matches
3
3
Factory Lead Time
4 Weeks
Compare CAT5251YI-00 with alternatives
Compare CAT5401YI-10 with alternatives