CAT5251UI-00-TE13 vs CAT5401W-25-TE13 feature comparison

CAT5251UI-00-TE13 onsemi

Buy Now Datasheet

CAT5401W-25-TE13 onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code TSSOP SOIC
Package Description TSSOP-24 SOP,
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 7.8 mm 15.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Positions 256 64
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm 2.65 mm
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 2500 Ω
Width 4.4 mm 7.5 mm
Base Number Matches 2 2

Compare CAT5251UI-00-TE13 with alternatives

Compare CAT5401W-25-TE13 with alternatives