CAT5124TBI-50GT3 vs CAT5124TBI-50-GT3 feature comparison

CAT5124TBI-50GT3 onsemi

Buy Now Datasheet

CAT5124TBI-50-GT3 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Pin Count 6 6
Manufacturer Package Code 527AJ
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 32 32
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Resistance Law LINEAR LINEAR
Resistor Terminal Voltage-Max 5.5 V 2.7 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Nom 5 V 2.7 V
Surface Mount YES YES
Temperature Coefficient-Nom 30 ppm/°C 30 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Total Resistance-Nom 50000 Ω 50000 Ω
Width 1.6 mm 1.6 mm
Base Number Matches 1 3
Package Description LSSOP,
Resistance Tolerance-Max 20%

Compare CAT5124TBI-50GT3 with alternatives