CAT5124TBI-50-T10
vs
CAT5124TBI-50-T3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
SOIC
Package Description
LSSOP, TSSOP6,.08
LSSOP, TSSOP6,.08
Pin Count
6
6
Reach Compliance Code
compliant
unknown
Control Interface
INCREMENT/DECREMENT
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Positions
32
32
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supplies
3/5 V
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
2.7 V
2.7 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.45 mm
1.45 mm
Supply Voltage-Nom
2.7 V
2.7 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
30 ppm/°C
30 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Resistance-Nom
50000 Ω
50000 Ω
Width
1.6 mm
1.6 mm
Base Number Matches
2
2
HTS Code
8542.39.00.01
Compare CAT5124TBI-50-T10 with alternatives
Compare CAT5124TBI-50-T3 with alternatives