CAT5122TBI-10-GT10 vs CAT5122TPI-10-T10 feature comparison

CAT5122TBI-10-GT10 Catalyst Semiconductor

Buy Now Datasheet

CAT5122TPI-10-T10 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SOT-23
Package Description LSSOP, TSOP5/6,.11,37 VSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 16 16
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistor Terminal Voltage-Max 2.7 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.45 mm 1 mm
Supply Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Temperature Coefficient-Nom 200 ppm/°C 200 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 10000 Ω 10000 Ω
Width 1.6 mm 1.6 mm
Base Number Matches 2 2

Compare CAT5122TBI-10-GT10 with alternatives

Compare CAT5122TPI-10-T10 with alternatives