CAT5119TBI-00GT3 vs CAT5119TBI-00-T feature comparison

CAT5119TBI-00GT3 onsemi

Buy Now Datasheet

CAT5119TBI-00-T onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SOT-23, 6 Lead, 1.6x2.9 SOT-23
Pin Count 6 6
Manufacturer Package Code 527AJ
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 32 32
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.45 mm 1 mm
Supply Voltage-Nom 5 V 2.7 V
Surface Mount YES YES
Temperature Coefficient-Nom 200 ppm/°C 200 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Total Resistance-Nom 100000 Ω 100000 Ω
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Rohs Code Yes
Package Description VSSOP,

Compare CAT5119TBI-00GT3 with alternatives

Compare CAT5119TBI-00-T with alternatives