CAT5115YI-00 vs CAT5114GY-00 feature comparison

CAT5115YI-00 Catalyst Semiconductor

Buy Now Datasheet

CAT5114GY-00 onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP,
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.4 mm 4.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 32 32
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 3 V 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 100000 Ω 100000 Ω
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature NONVOLATILE MEMORY

Compare CAT5115YI-00 with alternatives

Compare CAT5114GY-00 with alternatives