CAT5114VI-10 vs CAT5114V-10 feature comparison

CAT5114VI-10 onsemi

Buy Now Datasheet

CAT5114V-10 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, LEAD FREE AND HALOGEN FREE, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant unknown
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Positions 32 32
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 3 V 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Total Resistance-Nom 10000 Ω 10000 Ω
Width 3.9 mm 3.9 mm
Base Number Matches 3 3
Pbfree Code Yes
Moisture Sensitivity Level NOT SPECIFIED

Compare CAT5114VI-10 with alternatives