CAT5114LI-00-G
vs
AD8400AN100
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-8
|
PLASTIC, DIP-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
646AA
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
Analog Devices
|
Additional Feature |
NONVOLATILE MEMORY
|
IT CAN ALSO OPERATE FROM A 3V NOM SINGLE SUPPLY
|
Control Interface |
INCREMENT/DECREMENT
|
2-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e4
|
e0
|
Length |
9.27 mm
|
9.88 mm
|
Number of Functions |
1
|
1
|
Number of Positions |
32
|
256
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
1%
|
Resistor Terminal Voltage-Max |
3 V
|
5 V
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
5.33 mm
|
5.33 mm
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Coefficient-Nom |
300 ppm/°C
|
500 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Resistance-Nom |
100000 Ω
|
100000 Ω
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Bandwidth-Nom |
|
0.071 kHz
|
Technology |
|
CMOS
|
|
|
|
Compare CAT5114LI-00-G with alternatives
Compare AD8400AN100 with alternatives