CAT5114GY-50 vs CAT5114U-50TE13 feature comparison

CAT5114GY-50 Catalyst Semiconductor

Buy Now Datasheet

CAT5114U-50TE13 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.4 mm 4.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 32 32
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 3 V 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 50000 Ω 50000 Ω
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code No
Technology CMOS

Compare CAT5114GY-50 with alternatives

Compare CAT5114U-50TE13 with alternatives