CAT5113ZI-01-T3
vs
CAT5113R-01
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CATALYST SEMICONDUCTOR INC
|
CATALYST SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
MSOP
|
Package Description |
|
TSSOP, TSSOP8,.19
|
Pin Count |
|
8
|
Additional Feature |
|
NONVOLATILE MEMORY
|
Control Interface |
|
INCREMENT/DECREMENT
|
JESD-609 Code |
|
e0
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Positions |
|
100
|
Resistance Tolerance-Max |
|
20%
|
Resistor Terminal Voltage-Max |
|
3 V
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Nom |
|
3 V
|
Temperature Coefficient-Nom |
|
300 ppm/°C
|
Terminal Finish |
|
TIN LEAD
|
Total Resistance-Nom |
|
1000 Ω
|
Width |
|
3 mm
|
|
|
|
Compare CAT5113R-01 with alternatives