CAT5113VI-10TE13 vs X9317WS8-2.7T1 feature comparison

CAT5113VI-10TE13 Catalyst Semiconductor

Buy Now Datasheet

X9317WS8-2.7T1 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC INTERSIL CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Positions 100 100
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 3 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 10000 Ω 10000 Ω
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare CAT5113VI-10TE13 with alternatives

Compare X9317WS8-2.7T1 with alternatives