CAT5113VI-01-GT3 vs CAT5113VI-01-GT3 feature comparison

CAT5113VI-01-GT3 onsemi

Buy Now Datasheet

CAT5113VI-01-GT3 Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer ONSEMI CATALYST SEMICONDUCTOR INC
Part Package Code SOIC 8, 150 mils SOIC
Package Description SOIC-8 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
Pin Count 8 8
Manufacturer Package Code 751BD
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 31 Weeks
Samacsys Manufacturer onsemi
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Positions 100 100
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 6 V 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 1000 Ω 1000 Ω
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Rohs Code Yes
Package Equivalence Code SOP8,.25

Compare CAT5113VI-01-GT3 with alternatives

Compare CAT5113VI-01-GT3 with alternatives